RND Ferrite Ring Ferrite Core 10 mm, For: EMI Filter, General Electronics 15 mm ID 25 mm OD
- RS Stock No.:
- 804-862
- Mfr. Part No.:
- RND 165-00204
- Brand:
- RND
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$147.60
(exc. GST)
$162.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.476 | $147.60 |
| 500 + | $1.446 | $144.60 |
*price indicative
- RS Stock No.:
- 804-862
- Mfr. Part No.:
- RND 165-00204
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Ring | |
| Application | EMI Filter, General Electronics | |
| Material | Ferrite | |
| Maximum Frequency | 1kHz | |
| Height | 10mm | |
| Inside Diameter | 15mm | |
| Outside Diameter | 25mm | |
| Series | RND 165 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Ring | ||
Application EMI Filter, General Electronics | ||
Material Ferrite | ||
Maximum Frequency 1kHz | ||
Height 10mm | ||
Inside Diameter 15mm | ||
Outside Diameter 25mm | ||
Series RND 165 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RND Ferrite Toroidal Core offers high-performance capabilities when utilized in transformers, inductors, or chokes. This component is designed for effective application in various electronic systems.
Minimal effect on transmission waveforms
Provides low-cost noise countermeasures at data lines
Serves as immediate countermeasures when equipment fails
Related links
- RND Ferrite Ring Ferrite Core 7.5 mm General Electronics 19 mm ID 29 mm OD
- RND Ferrite Ring Ferrite Core 4.9 mm EMI Filter 10.9 mm OD
- RND Ferrite Ring
- RND Ferrite Core 10.5 mm
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 8.2 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 6.35 mm ID 14.2 mm OD
- TDK Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.80 mm ID 6.3 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 50.8 mm, For: General Electronics 11.5 mm ID 19 mm OD
