RND Ferrite Ring
- RS Stock No.:
- 697-242
- Mfr. Part No.:
- RND 165-00200
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-242
- Mfr. Part No.:
- RND 165-00200
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ferrite Ring | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ferrite Ring | ||
- COO (Country of Origin):
- TW
The RND Ferrite Toroidal Core is designed for high-performance applications, showcasing exceptional capabilities when used in transformers, inductors, or chokes. Offering minimal disruption to transmission waveforms, this component is an Ideal choice for engineers seeking to enhance the efficiency of their electrical systems. With its robust construction, it effectively counters noise right at the data lines, providing a cost-effective solution to common issues encountered in electronic devices.
Can be quickly implemented as a temporary fix in failing equipment
Suits a diverse range of applications including EMI filters and common mode chokes
Supports DC-DC converters, enhancing overall power quality and efficiency
Related links
- RND Ferrite Ring Ferrite Core 4.9 mm EMI Filter 10.9 mm OD
- RND Ferrite Ring Ferrite Core 10 mm General Electronics 15 mm ID 25 mm OD
- RND Ferrite Ring Ferrite Core 7.5 mm General Electronics 19 mm ID 29 mm OD
- RND Ferrite Core 10.5 mm
- RND 250 V 50Hz Chassis Tab 1 Phase
- RND 3/8 Stud Size, Blue
- RND Pot Magnet 32mm Ferrite
- RND #2 Stud Size, White
