RND Ferrite Ring Ferrite Core 7.5 mm, For: EMI Filter, General Electronics 19 mm ID 29 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$92.60

(exc. GST)

$101.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.926$92.60
500 +$0.907$90.70

*price indicative

RS Stock No.:
804-840
Mfr. Part No.:
RND 165-00208
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Application

EMI Filter, General Electronics

Material

Ferrite

Maximum Frequency

1kHz

Height

7.5mm

Inside Diameter

19mm

Outside Diameter

29mm

Series

RND 165

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The RND ferrite toroidal core is a high-performance component designed for use in transformers, inductors, and chokes, providing essential functionality in various electrical applications.

Minimises the effect on transmission waveforms

Offers low-cost noise countermeasures at the data lines

Can be employed as immediate countermeasures during equipment failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy