RND Ferrite Ring Ferrite Core 4.9 mm, For: General Electronics, EMI Filter 10.9 mm OD
- RS Stock No.:
- 697-221
- Mfr. Part No.:
- RND 165-00215
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-221
- Mfr. Part No.:
- RND 165-00215
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics, EMI Filter | |
| Material | Ferrite | |
| Maximum Frequency | 10kHz | |
| Height | 4.9mm | |
| Outside Diameter | 10.9mm | |
| Series | RND 165 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Ring | ||
Application General Electronics, EMI Filter | ||
Material Ferrite | ||
Maximum Frequency 10kHz | ||
Height 4.9mm | ||
Outside Diameter 10.9mm | ||
Series RND 165 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RND Ferrite Toroidal Core is engineered to deliver exceptional performance in applications such as transformers, inductors, and chokes. The cores toroidal shape optimises electromagnetic efficiency by minimising leakage and preserving signal integrity across the frequency spectrum. With a robust design, it serves as an Ideal solution for addressing noise and interference issues right at the data lines, making it a Crucial component for high-performance telecommunications and power supply systems.
Facilitates precise current sensing, enhancing measurement accuracy
Constructed to provide robust performance in telecommunications systems
Supports Advanced EMI filtering for improved device operation
Lightweight and compact, promoting seamless integration into devices
Related links
- RND Ferrite Ring Ferrite Core 7.5 mm General Electronics 19 mm ID 29 mm OD
- RND Ferrite Ring Ferrite Core 10 mm General Electronics 15 mm ID 25 mm OD
- RND Ferrite Ring
- RND Ferrite Core 10.5 mm
- TDK Ferrite Ring Cylindrical Core 14.3 (Dia.) 28.6mm
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
