TDK Ferrite Ring Cylindrical Core, For: EMI Suppression, 14.3 (Dia.) 28.6mm
- RS Stock No.:
- 371-7212
- Mfr. Part No.:
- HF70RH14.3X28.6X6.35
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$9.02
(exc. GST)
$9.92
(inc. GST)
- RS Stock No.:
- 371-7212
- Mfr. Part No.:
- HF70RH14.3X28.6X6.35
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Cylindrical Core | |
| Dimensions | 14.3 (Dia.) 28.6mm | |
| Application | EMI Suppression | |
| Material | HF70 | |
| Diameter | 14.3mm | |
| Height | 28.6mm | |
| Inner Diameter | 6.35mm | |
| Outer Diameter | 14.3mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Cylindrical Core | ||
Dimensions 14.3 (Dia.) 28.6mm | ||
Application EMI Suppression | ||
Material HF70 | ||
Diameter 14.3mm | ||
Height 28.6mm | ||
Inner Diameter 6.35mm | ||
Outer Diameter 14.3mm | ||
- COO (Country of Origin):
- JP
Related links
- TDK Ferrite Ring EMI Suppression Toroid Core 31 (Dia.) x 8mm
- Essentra Ferrite Ring Ferrite Core 14.3 (Dia.) x 28.6mm
- Fair-Rite Ferrite Bead Round Cable Core 14.3 x 6.35 x 28.6mm
- TDK Ferrite Ring
- TDK Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD

