Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband
- RS Stock No.:
- 255-5209
- Mfr. Part No.:
- 5967000301
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.608 | $8.04 |
| 50 - 120 | $1.57 | $7.85 |
| 125 - 495 | $1.46 | $7.30 |
| 500 - 2495 | $1.268 | $6.34 |
| 2500 + | $0.966 | $4.83 |
*price indicative
- RS Stock No.:
- 255-5209
- Mfr. Part No.:
- 5967000301
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband Transformer, Power Input Filter | |
| Material | Ferrite | |
| Height | 4.9mm | |
| Inside Diameter | 7.15mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband Transformer, Power Input Filter | ||
Material Ferrite | ||
Height 4.9mm | ||
Inside Diameter 7.15mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 12.7mm.
Ring material 67
The overall dimensions of ring is 12.7 x 7.15 x 4.9mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
