TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5741
- Mfr. Part No.:
- BMC2AY0060AG
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$324.00
(exc. GST)
$356.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.081 | $324.00 |
| 20000 + | $0.073 | $292.00 |
*price indicative
- RS Stock No.:
- 245-5741
- Mfr. Part No.:
- BMC2AY0060AG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Maximum DC Resistance | 0.04Ω | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Series | BMC | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Current Rating 3A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Height 900μm | ||
Maximum DC Resistance 0.04Ω | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Series BMC | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 300Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
- RS Stock No. 2455742
- Mfr. Part No. BMC2AY0060AG
Each (On a Tape of 10)
$0.219
- RS Stock No. 2455742P
- Mfr. Part No. BMC2AY0060AG
Each (Supplied on a Reel)
$0.219
- RS Stock No. 2455758
- Mfr. Part No. BMC2AY0300AG
Each (On a Tape of 10)
$0.219
- RS Stock No. 2455758P
- Mfr. Part No. BMC2AY0300AG
Each (Supplied on a Reel)
$0.219
Related links
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 400 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 17 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 470 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 530 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 600 Ω impedance at 100 MHz









