Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- RS Stock No.:
- 240-0850
- Mfr. Part No.:
- ACML-0805-601-T
- Brand:
- Abracon
This image is representative of the product range
Add 8000 more to save -
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$128.00
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.032 | $128.00 | - |
| 8000 - 20000 | $0.032 | $128.00 | - |
| 24000 + | $0.031 | $124.00 | 3% |
*price indicative
- RS Stock No.:
- 240-0850
- Mfr. Part No.:
- ACML-0805-601-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 500mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Height | 850μm | |
| Maximum DC Resistance | 0.35Ω | |
| Length | 2mm | |
| Automotive Standard | No | |
| Series | ACML-0805 | |
| Application | Video Equipment, Audio Equipment, Communication Equipment, OA Equipment, Automotive Electrical Equipment | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 500mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS/RoHS II | ||
Height 850μm | ||
Maximum DC Resistance 0.35Ω | ||
Length 2mm | ||
Automotive Standard No | ||
Series ACML-0805 | ||
Application Video Equipment, Audio Equipment, Communication Equipment, OA Equipment, Automotive Electrical Equipment | ||
Material Ferrite | ||
- RS Stock No. 2400851P
- Mfr. Part No. ACML-0805-601-T
- RS Stock No. 2400851
- Mfr. Part No. ACML-0805-601-T
- RS Stock No. 2400853P
- Mfr. Part No. ACML-0805-800-T
- RS Stock No. 2400852
- Mfr. Part No. ACML-0805-800-T
Related links
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz










