Abracon Ferrite Bead 6.3 mm (Through Hole) 3.5 mm (Leaded) (Bead), 150 Ω impedance at 100 MHz
- RS Stock No.:
- 899-144
- Mfr. Part No.:
- ALFB-02
- Brand:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$10.90
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | $0.545 | $10.90 | - |
| 200 - 980 | $0.479 | $9.58 | 12% |
| 1000 - 1980 | $0.431 | $8.62 | 20% |
| 2000 + | $0.37 | $7.40 | 32% |
*price indicative
- RS Stock No.:
- 899-144
- Mfr. Part No.:
- ALFB-02
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Package Type | Leaded | |
| Product Type | Ferrite Bead | |
| Packaging | Tape | |
| Impedance at 100 MHz | 150Ω | |
| Current Rating | 7A | |
| Sub Type | Bead | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Resistance | 10mΩ | |
| Height | 6.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.5mm | |
| Application | Camcorder, Camera, Communication Equipment, DVD, Noise Suppression, OA Equipment, Peripherals, TV | |
| Series | ALFB | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Package Type Leaded | ||
Product Type Ferrite Bead | ||
Packaging Tape | ||
Impedance at 100 MHz 150Ω | ||
Current Rating 7A | ||
Sub Type Bead | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Resistance 10mΩ | ||
Height 6.3mm | ||
Standards/Approvals RoHS | ||
Diameter 3.5mm | ||
Application Camcorder, Camera, Communication Equipment, DVD, Noise Suppression, OA Equipment, Peripherals, TV | ||
Series ALFB | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon leaded ferrite bead is designed for effective noise suppression in electronic devices. It ensures substantial EMI suppression over a wide frequency range, making it an essential component for enhanced performance.
Ferrite core construction provides durability and reliability
Noise suppression is optimal for high-speed circuits
Substantial EMI suppression across a broad frequency range
Compliant with RoHS standards and lead-free regulations
Packing of 2,000 pieces available in ammo style tape
