TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 150 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5752
- Mfr. Part No.:
- BMC2AY0150AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5752
- Mfr. Part No.:
- BMC2AY0150AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 150Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 900μm | |
| Maximum DC Resistance | 0.2Ω | |
| Automotive Standard | No | |
| Series | BMC | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 150Ω | ||
Packaging Tape & Reel | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 900μm | ||
Maximum DC Resistance 0.2Ω | ||
Automotive Standard No | ||
Series BMC | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 150Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 400 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 17 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 470 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 530 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 600 Ω impedance at 100 MHz
