TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 470 Ω impedance at 100 MHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-5765
Mfr. Part No.:
BMC2AY0470AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

470Ω

Packaging

Tape & Reel

Current Rating

700mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Standards/Approvals

RoHS

Height

900μm

Maximum DC Resistance

0.18Ω

Length

2mm

Automotive Standard

No

Material

Ferrite Bead

Series

BMC

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 470Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Each (Supplied on a Reel)
$0.219
Each (On a Tape of 10)
$0.219
Each (On a Tape of 10)
$0.219
Each (Supplied on a Reel)
$0.219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy