Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead), 117 Ω impedance at 25 MHz, 162 Ω
- RS Stock No.:
- 332-434
- Mfr. Part No.:
- 74270060
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 630 more to save $59.22
View bulk pricing optionsSubtotal (1 tray of 63 units)*
$119.07
(exc. GST)
$131.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 126 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 63 - 567 | $1.89 | $119.07 | - |
| 630 + | $1.796 | $113.15 | $59.22 |
*price indicative
- RS Stock No.:
- 332-434
- Mfr. Part No.:
- 74270060
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 117Ω | |
| Impedance at 100 MHz | 162Ω | |
| Packaging | Tray & Carton | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 14.1mm | |
| Standards/Approvals | 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, EU&2015, RoHS 2011 | |
| Length | 18mm | |
| Height | 6.3mm | |
| Diameter | 6.3mm | |
| Application | Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | |
| Series | WE-AFB EMI | |
| Material | 4W620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 117Ω | ||
Impedance at 100 MHz 162Ω | ||
Packaging Tray & Carton | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 14.1mm | ||
Standards/Approvals 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, EU&2015, RoHS 2011 | ||
Length 18mm | ||
Height 6.3mm | ||
Diameter 6.3mm | ||
Application Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | ||
Series WE-AFB EMI | ||
Material 4W620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead) 75 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.9 mm 6.9 mm (EMI Suppression Axial Ferrite Bead) 179 Ω
