Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead), 211 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$430.00

(exc. GST)

$470.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.043$430.00-
50000 +$0.039$390.009%

*price indicative

RS Stock No.:
223-4933
Mfr. Part No.:
BLM18SG331TZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

211Ω

Impedance at 50 MHz

265Ω

Packaging

Tape & Reel

Impedance at 100 MHz

330Ω

Impedance at 300 MHz

368Ω

Impedance at 1 GHz

189Ω

Current Rating

1.5A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

70mΩ

Standards/Approvals

REACH, RoHS

Length

1.6mm

Height

500μm

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18SG series chip ferrite bead has excellent frequency impedance characteristics. It can match power lines to a maximum of 6A DC. It can be used in high current circuits due to its low DC resistance. It has impedance of 330 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Each (On a Tape of 100)
$0.108
Each (Supplied on a Reel)
$0.108
Each (On a Tape of 100)
$0.097
Each (Supplied on a Reel)
$0.097

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy