Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 17 Ω impedance at 25 MHz, 30 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4955
- Mfr. Part No.:
- BLM18SP300SH1D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$408.00
(exc. GST)
$448.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.102 | $408.00 | - |
| 20000 + | $0.092 | $368.00 | 9% |
*price indicative
- RS Stock No.:
- 223-4955
- Mfr. Part No.:
- BLM18SP300SH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 17Ω | |
| Impedance at 50 MHz | 22.8Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 300 MHz | 34.7Ω | |
| Impedance at 1 GHz | 36.2Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Maximum DC Resistance | 8mΩ | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 17Ω | ||
Impedance at 50 MHz 22.8Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 300 MHz 34.7Ω | ||
Impedance at 1 GHz 36.2Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Maximum DC Resistance 8mΩ | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234956P
- Mfr. Part No. BLM18SP300SH1D
- RS Stock No. 2234956
- Mfr. Part No. BLM18SP300SH1D
- RS Stock No. 2234960
- Mfr. Part No. BLM18SP300SZ1D
- RS Stock No. 2234960P
- Mfr. Part No. BLM18SP300SZ1D
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz










