Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead), 211 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4934
- Mfr. Part No.:
- BLM18SG331TZ1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$10.50
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.105 | $10.50 | - |
| 500 - 900 | $0.103 | $10.30 | 1% |
| 1000 - 1900 | $0.101 | $10.10 | 3% |
| 2000 - 4900 | $0.10 | $10.00 | 4% |
| 5000 + | $0.098 | $9.80 | 6% |
*price indicative
- RS Stock No.:
- 223-4934
- Mfr. Part No.:
- BLM18SG331TZ1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 211Ω | |
| Impedance at 50 MHz | 265Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 330Ω | |
| Impedance at 300 MHz | 368Ω | |
| Impedance at 1 GHz | 189Ω | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1.6mm | |
| Maximum DC Resistance | 70mΩ | |
| Height | 500μm | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 211Ω | ||
Impedance at 50 MHz 265Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 330Ω | ||
Impedance at 300 MHz 368Ω | ||
Impedance at 1 GHz 189Ω | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 1.6mm | ||
Maximum DC Resistance 70mΩ | ||
Height 500μm | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234936
- Mfr. Part No. BLM18SG700TZ1D
- RS Stock No. 2234929
- Mfr. Part No. BLM18SG221TZ1D
- RS Stock No. 2234936P
- Mfr. Part No. BLM18SG700TZ1D
- RS Stock No. 2234929P
- Mfr. Part No. BLM18SG221TZ1D
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 450 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 520 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 140 Ω impedance at 1 GHz










