Starpower GD800HFA120C2S_B20, N-Channel IGBT, 1.28 kA 1.2 kV, Panel
- RS Stock No.:
- 793-488
- Mfr. Part No.:
- GD800HFA120C2S_B20
- Brand:
- Starpower
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$490.71
(exc. GST)
$539.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $490.71 | - |
| 5 + | $480.89 | 2% |
*price indicative
- RS Stock No.:
- 793-488
- Mfr. Part No.:
- GD800HFA120C2S_B20
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 1.28kA | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 3.19kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Switching Speed | 338ns | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 1.28kA | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 3.19kW | ||
Mount Type Panel | ||
Channel Type N | ||
Switching Speed 338ns | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD800HFA120C2S_B20 1280 A 1200 V, Panel
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
- Starpower GD1000HFA120C6S_B39 765 A 1200 V, Panel
- Starpower GD2400SGY120C3S 2400 A 1200 V, Panel
- Starpower GD3600SGY120C4S 3600 A 1200 V, Panel
- Starpower GD2400SGY120C4S 2400 A 1200 V, Panel
- Starpower GD1200HFY120C3S 1772 A 1200 V, Panel
- Starpower GD1200SGX170C3S 1200 A 1700 V, Panel
