Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz, 520 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$324.00

(exc. GST)

$356.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.081$324.00-
8000 - 36000$0.079$316.002%
40000 +$0.071$284.0012%

*price indicative

RS Stock No.:
167-4941
Mfr. Part No.:
BLM18EG391TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

390Ω

Impedance at 1 GHz

520Ω

Current Rating

500mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Depth

800μm

Height

500μm

Length

1.6mm

Maximum DC Resistance

300mΩ

Application

EMI Suppression Filter, General Purpose

Automotive Standard

No

Material

Ferrite

Series

BLM18EG

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy