Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead), 87.1 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$10.80

(exc. GST)

$11.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.108$10.80-
500 - 900$0.105$10.502%
1000 - 1900$0.103$10.304%
2000 - 4900$0.10$10.007%
5000 +$0.098$9.809%

*price indicative

Packaging Options:
RS Stock No.:
223-4927
Mfr. Part No.:
BLM18SG121TZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

87.1Ω

Impedance at 50 MHz

103Ω

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Impedance at 300 MHz

146Ω

Impedance at 1 GHz

116Ω

Current Rating

3A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Standards/Approvals

REACH, RoHS

Height

500μm

Maximum DC Resistance

25mΩ

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18SG series chip ferrite bead has excellent frequency impedance characteristics. It can match power lines to a maximum of 6A DC. It can be used in high current circuits due to its low DC resistance. It has impedance of 120 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy