Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- RS Stock No.:
- 163-7386
- Mfr. Part No.:
- 74279228111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,548.00
(exc. GST)
$1,704.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.387 | $1,548.00 |
| 20000 + | $0.374 | $1,496.00 |
*price indicative
- RS Stock No.:
- 163-7386
- Mfr. Part No.:
- 74279228111
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 110Ω | |
| Current Rating | 4.1A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 20mΩ | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Depth | 800μm | |
| Height | 800μm | |
| Application | Power Supplies, High Current, DC Converter | |
| Series | WE-MPSB | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 110Ω | ||
Current Rating 4.1A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 20mΩ | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Depth 800μm | ||
Height 800μm | ||
Application Power Supplies, High Current, DC Converter | ||
Series WE-MPSB | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
- RS Stock No. 8630882
- Mfr. Part No. 74279228111
- RS Stock No. 8630882P
- Mfr. Part No. 74279228111
- RS Stock No. 8630895
- Mfr. Part No. 74279228600
- RS Stock No. 8630895P
- Mfr. Part No. 74279228600
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 2500 Ω impedance at 100 MHz










