Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 28 Ω impedance at 100 MHz, 45 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.75

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.255$12.75-
1000 - 1950$0.251$12.551%
2000 +$0.245$12.253%

*price indicative

Packaging Options:
RS Stock No.:
146-0714
Distrelec Article No.:
304-37-725
Mfr. Part No.:
742792603
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

28Ω

Packaging

Tape & Reel

Impedance at 1 GHz

45Ω

Current Rating

4A

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

800μm

Length

1.6mm

Maximum DC Resistance

30mΩ

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

800μm

Material

Ferrite

Application

Uncoupling of Distribution Voltage, Data Line Filter

Series

WE-CBF

Automotive Standard

AEC-Q200

Reliable Ni-Sn electrodes

High rated current up to 6 A

Operating temperature: –55 ºC to +125 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy