Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 22 Ω impedance at 100 MHz, 40 Ω impedance at 1 GHz
- RS Stock No.:
- 144-9757
- Mfr. Part No.:
- 742792604
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$812.00
(exc. GST)
$892.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.203 | $812.00 |
| 8000 - 12000 | $0.198 | $792.00 |
| 16000 + | $0.195 | $780.00 |
*price indicative
- RS Stock No.:
- 144-9757
- Mfr. Part No.:
- 742792604
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 22Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 40Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 50mΩ | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 22Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 40Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Depth 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 50mΩ | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
- RS Stock No. 1460731
- Mfr. Part No. 742792604
Each (In a Pack of 50)
$0.255
- RS Stock No. 1460714
- Mfr. Part No. 742792603
Each (In a Pack of 50)
$0.255
- RS Stock No. 1449756
- Mfr. Part No. 742792603
Each (On a Reel of 4000)
$0.136
- RS Stock No. 1460714P
- Mfr. Part No. 742792603
Each (Supplied on a Reel)
$0.255
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 180 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 750 Ω impedance at 100 MHz









