Crydom DR22 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 910-7324
- Distrelec Article No.:
- 301-06-624
- Mfr. Part No.:
- DR2260D30U
- Brand:
- Crydom
Subtotal (1 unit)*
$136.45
(exc. GST)
$150.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.45 |
*price indicative
- RS Stock No.:
- 910-7324
- Distrelec Article No.:
- 301-06-624
- Mfr. Part No.:
- DR2260D30U
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DR22 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SP | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 116mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 22.5mm | |
| Height | 93.2mm | |
| Output Type | MOSFET | |
| Capacitance | 8pF | |
| Off State Leakage Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DR22 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SP | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 116mm | ||
Standards/Approvals RoHS, CE | ||
Length 22.5mm | ||
Height 93.2mm | ||
Output Type MOSFET | ||
Capacitance 8pF | ||
Off State Leakage Current 200μA | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 20A Rated Load Current, Aluminium Heat Sink - DR22 Series - DR2260D30U
Looking for a reliable control solution to safely manage your high-power industrial loads? Look no further than this solid-state relay from Sensata | Crydom. As it has a high rated load current of 30A, this powerhouse can handle heavy-duty applications without breaking a sweat. It has no mechanical contacts, which means there are no moving parts, so you can tick wear and corrosion off your worry list. Thanks to the flame-resistant housing, this unit is self-extinguishing and stops burning in fewer than 10 seconds in the event of a fire, making it a safe choice for use in sensitive work areas. You'll find it used for motor switching in assembly lines.
Features & Benefits
• IP20 rating means it's finger-safe and protected from objects larger than 12mm in size
• Integrated aluminium heat sink prevents overheating for optimal performance
• Short circuit current rating of 100kA to handle sudden power spikes without damage
How do I wire this SSR?
This SSR has screw terminals for secure and simple installation without the need for any complex tools.
Related links
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
