Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$544.00

(exc. GST)

$600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.136$544.00-
8000 - 36000$0.133$532.002%
40000 +$0.12$480.0011%

*price indicative

RS Stock No.:
144-9795
Mfr. Part No.:
74279267
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

60Ω

Packaging

Tape & Reel

Current Rating

500mA

Mount Type

Surface

Sub Type

EMI Suppression Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Height

800μm

Depth

800μm

Maximum DC Resistance

0.3Ω

Length

1.6mm

Series

WE-CBF

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Each (In a Pack of 50)
$0.255
Each (Supplied on a Reel)
$0.255
Each (On a Reel of 4000)
$0.136
Each (In a Bag of 10)
$0.441

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy