Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 28 Ω impedance at 100 MHz, 45 Ω impedance at 1 GHz
- RS Stock No.:
- 144-9756
- Mfr. Part No.:
- 742792603
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20000 more to save $400.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$820.00
(exc. GST)
$904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.205 | $820.00 | - |
| 20000 + | $0.185 | $740.00 | $400.00 |
*price indicative
- RS Stock No.:
- 144-9756
- Mfr. Part No.:
- 742792603
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 28Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 45Ω | |
| Current Rating | 4A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum DC Resistance | 30mΩ | |
| Depth | 800μm | |
| Series | WE-CBF | |
| Application | Uncoupling of Distribution Voltage, Data Line Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 28Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 45Ω | ||
Current Rating 4A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum DC Resistance 30mΩ | ||
Depth 800μm | ||
Series WE-CBF | ||
Application Uncoupling of Distribution Voltage, Data Line Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 2500 Ω impedance at 100 MHz
