TE Connectivity Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 164-5827
- Mfr. Part No.:
- 4-1624116-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5827
- Mfr. Part No.:
- 4-1624116-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 100mA | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.5Ω | |
| Standards/Approvals | REACH, RoHS | |
| Application | High Speed | |
| Automotive Standard | No | |
| Series | BMB-B | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 100mA | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Maximum DC Resistance 0.5Ω | ||
Standards/Approvals REACH, RoHS | ||
Application High Speed | ||
Automotive Standard No | ||
Series BMB-B | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
SMD 0603 Ferrite Multilayer Chip Beads BMB-B Series
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.
Features and Headings:
BMB-B Series minimise the attenuation of the signal wave form due to its sharp impedance characteristics thus effective EMI protection
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
Related links
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 180 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 750 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1000 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 240 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 75 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 80 Ω impedance at 100 MHz
