TDK Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$124.00

(exc. GST)

$136.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.031$124.00-
20000 +$0.028$112.009%

*price indicative

RS Stock No.:
111-0867
Mfr. Part No.:
MMZ1608A252BTA00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

2500Ω

Packaging

Taping

Current Rating

200mA

Sub Type

Chip Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Depth

800μm

Height

800μm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

0.8Ω

Application

Signal Line

Automotive Standard

No

Series

MMZ

COO (Country of Origin):
JP

Chip bead 0603 MMZ series


This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting

Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics

The EMI suppression provided extends into the GHz range

Application include removal of signal line noises of cellular phones, portable audio players, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy