Wurth Elektronik Ferrite Bead 5.5 mm 5.10 mm (EMI Suppression Axial Ferrite Bead), 151 Ω impedance at 25 MHz, 222 Ω
- RS Stock No.:
- 332-422
- Mfr. Part No.:
- 74270036
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 670 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $1.495 | $14.95 |
*price indicative
- RS Stock No.:
- 332-422
- Mfr. Part No.:
- 74270036
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 151Ω | |
| Impedance at 100 MHz | 222Ω | |
| Packaging | Tray & Carton | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2006, REACH or declared EC1907, Halogen Free, EU&2015, 863, RoHS 2011 | |
| Height | 5.5mm | |
| Length | 28.5mm | |
| Depth | 10.5mm | |
| Diameter | 5.10mm | |
| Material | 4W620 | |
| Series | WE-AFB EMI | |
| Automotive Standard | No | |
| Application | Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 151Ω | ||
Impedance at 100 MHz 222Ω | ||
Packaging Tray & Carton | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2006, REACH or declared EC1907, Halogen Free, EU&2015, 863, RoHS 2011 | ||
Height 5.5mm | ||
Length 28.5mm | ||
Depth 10.5mm | ||
Diameter 5.10mm | ||
Material 4W620 | ||
Series WE-AFB EMI | ||
Automotive Standard No | ||
Application Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-AFB EMI Series Ferrite Bead, 5.10mm Diameter, 151Ω Impedance at 25MHz - 74270036
Features and Benefits:
• 222Ω impedance at 100MHz supports higher-frequency attenuation
• Operates from -25°C to 125°C for temperature-critical environments
• Axial form factor simplifies in-line installation on cables
• Halogen-free composition meets chemical-substance restrictions
Applications
• Ideal for wrapping around coaxial cable runs
• Used with wire harnesses in electronic enclosures
• Can be used for suppression in sensor cabling
What mechanical dimensions affect mounting options?
Which standards and declarations are associated with the part?
Is this recommended for automotive applications?
How is the product packaged for delivery?
- RS Stock No. 0332421
- Mfr. Part No. 74270036
- RS Stock No. 0332432
- Mfr. Part No. 74270044
- RS Stock No. 0332431
- Mfr. Part No. 74270044
- RS Stock No. 0332448
- Mfr. Part No. 74270096
Related links
- Wurth Elektronik Ferrite Bead 5.5 mm 5.5 mm (EMI Suppression Axial Ferrite Bead) 222 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω











