Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead), 125 Ω impedance at 25 MHz, 188 Ω
- RS Stock No.:
- 332-448
- Mfr. Part No.:
- 74270096
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 63 units)*
$453.03
(exc. GST)
$498.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 567 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 63 + | $7.191 | $453.03 |
*price indicative
- RS Stock No.:
- 332-448
- Mfr. Part No.:
- 74270096
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 125Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 188Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.5mm | |
| Length | 28.5mm | |
| Depth | 26mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform | |
| Diameter | 15.5mm | |
| Material | 4W620 | |
| Automotive Standard | No | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Series | WE-AFB EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 125Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 188Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.5mm | ||
Length 28.5mm | ||
Depth 26mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform | ||
Diameter 15.5mm | ||
Material 4W620 | ||
Automotive Standard No | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
Series WE-AFB EMI | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead) 188 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead) 98 Ω
