Tractel Automatic Fall Arrester Single Polyamide
- RS Stock No.:
- 222-1109
- Mfr. Part No.:
- Blocfor 10 ESD I 150 kg
- Brand:
- Tractel
Subtotal (1 unit)*
$1,471.31
(exc. GST)
$1,618.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,471.31 |
*price indicative
- RS Stock No.:
- 222-1109
- Mfr. Part No.:
- Blocfor 10 ESD I 150 kg
- Brand:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Weight Capacity | 150kg | |
| Product Type | Automatic Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | EN 360:2023 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Weight Capacity 150kg | ||
Product Type Automatic Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals EN 360:2023 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel bloc for series self-retracting fall arrester, has been fitted with the new ESD system. The ESD system ensures an impact of less than 600 daN even if the operator falls when the cable is completely unwound. The ESD system reduces the violence of the impact on the users body in the event of a fall. The stainless steel wire rope allows a use in corrosive environments.
A very good grip for its transport and installation
Simplified maintenance due to its optimized design
Plastic casings in ABS filled polyamide, anti-UV very resistant to impact and aging
A brass ratchet and a zinc-plated steel gear wheel which prevent the
Related links
- Tractel Fall Arrester Single Polyamide
- Tractel Fall Arrest Block Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- Tractel Fall Arrester Polyamide
- Tractel with a 1.8 m Blocfor self-retracting fall arrester with connectors a webbing ring, HT55 high
- Tractel HT22 XL Safety Harness XL
- Tractel HT 22 AVEC VESTE REFLECHISSANTE M Safety Harness M
- NEOFEU Fall Arrester Single
