NEOFEU Fall Arrester Single
- RS Stock No.:
- 142-828
- Mfr. Part No.:
- NS15TS
- Brand:
- NEOFEU
Subtotal (1 unit)*
$2,696.01
(exc. GST)
$2,965.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,696.01 |
*price indicative
- RS Stock No.:
- 142-828
- Mfr. Part No.:
- NS15TS
- Brand:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Galvanised Steel | |
| Standards/Approvals | EN 360:2002 - EN 1496:2017 CLASS A | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Galvanised Steel | ||
Standards/Approvals EN 360:2002 - EN 1496:2017 CLASS A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The NEOFEU fall arrester fitted with a self retracting steel wire rope line and a braking system with 2 pawls for immediate locking in case of fall. It includes an internal kinetics energy dissipating element.
Certification : EN 360, EN 1496-A, RfU 11.060
A rescue winch can be activated after a fall to lift a worker for a safe rescue
Maxi user weight 140kg
Locking speed 20m/mn
Recovery function is activated by 1/4 turn knurled knob
Recovery indicator
