Tractel Automatic Fall Arrester Single Polyamide

Subtotal (1 unit)*

$1,475.18

(exc. GST)

$1,622.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,475.18

*price indicative

RS Stock No.:
143-279
Mfr. Part No.:
BLOCFOR 20 EVO ESD G 150 KG
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Automatic Fall Arrester

Weight Capacity

150kg

Leg Type

Single

Lifeline Material

Galvanised Steel

Standards/Approvals

EN 360:2023

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel fall arrester is used for the safety of people working at heights or on flat roofs. It is equipped with the ESD system (End System Dissipator). This ESD system ensures that the user will not suffer an impact of more than 600 daN, even if the fall happens when the cable is completely unwound. It reduces the impact on the user's body in the event of a fall. It effectively protects the cable from being cut when used in horizontal applications.

ABS filled polyamide plastic casings and anti UV

Tool free mechanism for safety checks

Highly resistant to shocks and ageing

Good ergonomic design that ensures a perfect grip thanks to its upper carrying and hooking handle

Handle type anchor that can accommodate large diameter connectors

Can be used in both vertical and horizontal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy