Tractel Automatic Fall Arrester Single Polyamide
- RS Stock No.:
- 222-1098
- Mfr. Part No.:
- Blocfor 6 ESD 150 kg
- Brand:
- Tractel
Subtotal (1 unit)*
$753.83
(exc. GST)
$829.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.83 |
*price indicative
- RS Stock No.:
- 222-1098
- Mfr. Part No.:
- Blocfor 6 ESD 150 kg
- Brand:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Weight Capacity | 150kg | |
| Product Type | Automatic Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Webbing | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | EN 360:2023 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Weight Capacity 150kg | ||
Product Type Automatic Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Webbing | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals EN 360:2023 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel bloc for series retractable fall arresters are equipped with an energy dissipater mounted at the end of the webbing. The dissipater ensures user impact in the event of a fall of less than 600 daN even when the webbing is fully unwound. The extremity dissipater system reduces the dynamic load impacted on the users body in the event of a fall and protects the webbing from the risk of severing which could occur due to the sharp edges of terrace roofs.
Plastic casing made of polyamide / ABS blend, anti-UV, highly resistant to shocks and ageing
Very easy to grasp and handle when transporting and installing
Compact size
Optimised ergonomics for easy grasping and handling
An anchor point designed to receiv
- RS Stock No. 2221111
- Mfr. Part No. blocfor 1,8 EVO ESD 150 KG
Each
$711.59
- RS Stock No. 2221096
- Mfr. Part No. Blocfor 10 ESD G 150 kg
Each
$1,386.87
- RS Stock No. 0143279
- Mfr. Part No. BLOCFOR 20 EVO ESD G 150 KG
Each
$1,475.18
- RS Stock No. 2221109
- Mfr. Part No. Blocfor 10 ESD I 150 kg
Each
$1,471.31
Related links
- Tractel Fall Arrester Single Polyamide
- Tractel Fall Arrest Block Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- Tractel Fall Arrester Polyamide
- Tractel with a 1.8 m Blocfor self-retracting fall arrester with connectors a webbing ring, HT55 high
- NEOFEU Fall Arrester Single
- KRATOS SAFETY Fall Arrester Single
- Treston 3 Aluminium 650 mm 530 mm












