Tractel Automatic Fall Arrester Single Polyamide

Subtotal (1 unit)*

$1,386.87

(exc. GST)

$1,525.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,386.87

*price indicative

RS Stock No.:
222-1096
Mfr. Part No.:
Blocfor 10 ESD G 150 kg
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Weight Capacity

150kg

Product Type

Automatic Fall Arrester

Leg Type

Single

Lifeline Material

Galvanised Steel

Anchorage End Connection

Carabiner

Standards/Approvals

EN 360:2023

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel blocfoc series retractable fall arrester is a PPE device compliant with the requirements of standard EN 360. It complies with the new requirements for use on terrace roofs without having to add a lanyard between the end of the fall arrester webbing and the harness. This fall arrester has a length of 10 meters. It is equipped with a single M47 swivel connector.

Compact size

Optimised ergonomics for easy grasping and handling

An anchor point designed to receive large diameter connectors

Easy to grasp and carry and install

Simplified maintenance by optimised design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy