Tractel Automatic Fall Arrester Polyamide
- RS Stock No.:
- 194-390
- Mfr. Part No.:
- 87492
- Brand:
- Tractel
Subtotal (1 unit)*
$3,579.96
(exc. GST)
$3,937.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,579.96 |
*price indicative
- RS Stock No.:
- 194-390
- Mfr. Part No.:
- 87492
- Brand:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Automatic Fall Arrester | |
| Weight Capacity | 150kg | |
| Lifeline Material | Galvanised Steel | |
| Standards/Approvals | EN 360:2023 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Automatic Fall Arrester | ||
Weight Capacity 150kg | ||
Lifeline Material Galvanised Steel | ||
Standards/Approvals EN 360:2023 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel Blocfor R EVO ESD 150 kg is a next-generation fall arrester designed for working at height or on terraces. It features an elevation rescue system for evacuating fallen individuals upward or downward along the lanyard. Compatible with Tractel mobile anchors like Tracpode, Tracrod, and Dismast using a specific bracket, it includes the ESD system, ensuring impact forces remain below 600 daN even with a fully unwound cable. The ESD system also protects the cable from cuts during horizontal use. Standards = EN 360/2023, EN 1496/2017 classe B
Cable lengths of 10 m or 20 m
Galvanized steel cable 5 mm
Stainless steel cable 47 mm
Tool-free mechanism
Compact design
Related links
- Tractel Fall Arrester Single Polyamide
- Tractel Fall Arrest Block Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- Tractel with a 1.8 m Blocfor self-retracting fall arrester with connectors a webbing ring, HT55 high
- Tractel with a 10 m rope a connector HT22 safety
- Fall Arrest Blocks
- Tractel 2 m Fall Arrest Lanyard Screw Carabiner Twin
- Tractel 1 m Fall Arrest Lanyard Screw Carabiner Twin
