Subtotal (1 unit)*
$201.67
(exc. GST)
$221.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 142-895
- Mfr. Part No.:
- FA4090920
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 3.05kg | |
| Product Type | Fall Arrester | |
| Leg Type | Twin | |
| Lifeline Material | Polyamide | |
| Series | FA 40 909 | |
| Standards/Approvals | EN 795:2012 Type B & C, EN 12841:2006, EN 353-2:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 3.05kg | ||
Product Type Fall Arrester | ||
Leg Type Twin | ||
Lifeline Material Polyamide | ||
Series FA 40 909 | ||
Standards/Approvals EN 795:2012 Type B & C, EN 12841:2006, EN 353-2:2002, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY VYSKA Work Positioning Kernmantle Rope Lanyard with grip adjuster, It is Made up of 12 mm diameter polyamide. It has sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use.
Aluminium rope grab adjuster for a progressive movement
Abrasion resistant thimble to protect the loops from being damaged by metallic contact
Related links
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- KRATOS SAFETY Rope Lanyard Twin
- KRATOS SAFETY Restraint Lanyard Twin
- Honeywell Safety Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
