3M Fall Arrester Stainless Steel

N

Subtotal (1 unit)*

$9,050.07

(exc. GST)

$9,955.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,050.07

*price indicative

RS Stock No.:
877-023
Mfr. Part No.:
7100239631
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Fall Arrester

Weight Capacity

20kg

Harness Connection

Snap Hook

Lifeline Material

Stainless Steel

Anchorage End Connection

Carabiner

Lifeline Length

15.24m

Standards/Approvals

No

Series

Sealed-Blok

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M 3-Way Emergency Retrieval Self-Retracting Lifeline provides ultimate fall protection in extreme environments. Built with an IP69K sealed design it prevents debris ingress to ensure flawless mechanical operation.

Stainless steel wire rope provides 25 metres of Durable reach

Integrated winch allows Rapid worker rescue during emergencies

Heavy duty aluminium housing withstands harsh industrial abuse

Built in RFID tag simplifies compliance tracking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy