Miller Fall Arrester Twin Nylon

Subtotal (1 unit)*

$2,276.45

(exc. GST)

$2,504.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,276.45

*price indicative

RS Stock No.:
277-9949
Mfr. Part No.:
1034055
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Weight Capacity

136kg

Product Type

Fall Arrester

Leg Type

Twin

Lifeline Material

Galvanised Steel

Anchorage End Connection

Carabiner

Lifeline Length

18m

Standards/Approvals

EN 360 (2002) - VG11 test edge -CNB/P/11.060 Oct 2014

Series

FALCON

Case Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
FR

Falcon 18m galvanized steel cable


The Honeywell Safety Miller Falcon Edge is an edge-tested automatic SRL that is suitable for all work situations, including those requiring low-angle anchoring when working on edges for versatility, reliability and maximum safety. It has angle-resistant energy absorption system according to the latest normative requirements.

Easy visual inspection

Extended life duration

UV and moisture resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy