Miller Fall Arrester Twin Nylon
- RS Stock No.:
- 277-9941
- Mfr. Part No.:
- 1033465
- Brand:
- Miller
Subtotal (1 unit)*
$733.28
(exc. GST)
$806.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.28 |
*price indicative
- RS Stock No.:
- 277-9941
- Mfr. Part No.:
- 1033465
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Twin | |
| Lifeline Material | Steel | |
| Lifeline Length | 2m | |
| Standards/Approvals | EN 360:2002 VG11.062 (140 kg) VG11.085 (FF2) VG11.060 (edge-tested) | |
| Series | Miller TurboLite edge | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Twin | ||
Lifeline Material Steel | ||
Lifeline Length 2m | ||
Standards/Approvals EN 360:2002 VG11.062 (140 kg) VG11.085 (FF2) VG11.060 (edge-tested) | ||
Series Miller TurboLite edge | ||
Case Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
TurboLite Edge 2m self-retracting reel with ¼ turn carabiner
The Honeywell Safety Miller Falcon Edge is an edge-tested automatic SRL that is suitable for all work situations, including those requiring low-angle anchoring when working on edges for versatility, reliability and maximum safety. It has angle-resistant energy absorption system according to the latest normative requirements.
Easy visual inspection
Extended life duration
UV and moisture resistant
Related links
- Honeywell Safety Fall Arrester Twin Nylon
- Honeywell Safety Fall Arrest Block Twin Nylon
- KRATOS SAFETY Fall Arrester Twin
- Honeywell Safety Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Honeywell Safety Fall Arrest Fall Arrester Kit Snap Hook Twin
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Honeywell Safety 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Honeywell Safety 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
