3M Fall Arrest Block Single Nylon

N

Subtotal (1 unit)*

$333.37

(exc. GST)

$366.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.37

*price indicative

RS Stock No.:
877-024
Mfr. Part No.:
7100230474
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Weight Capacity

140kg

Product Type

Fall Arrest Block

Leg Type

Single

Lifeline Material

Polyester

Harness Connection

Automatic Carabiners

Anchorage End Connection

Hook

Lifeline Length

2m

Series

Nano-Lok

Standards/Approvals

CE

Case Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M self-retracting lifeline offers reliable fall arrest protection for users in various work environments. Built with top-quality materials, it ensures user safety and confidence across multiple applications.

Durable nylon housing enhances longevity and resilience

Lightweight webbing composed of Dyneema and polyester for strength

Designed to accommodate one user with a capacity of 140 kg

Operating temperature range from -40˚ C to +60˚ C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy