Delta Plus Fall Arrester
- RS Stock No.:
- 121-944
- Mfr. Part No.:
- AN106
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-944
- Mfr. Part No.:
- AN106
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Lifeline Material | Polyester | |
| Harness Connection | Automatic Lock Hook | |
| Lifeline Length | 1.8m | |
| Standards/Approvals | EN360 RFU 10.060 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Lifeline Material Polyester | ||
Harness Connection Automatic Lock Hook | ||
Lifeline Length 1.8m | ||
Standards/Approvals EN360 RFU 10.060 | ||
- COO (Country of Origin):
- CN
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and for vertical and horizontal use on platforms also short distances.
Certification above the maximum rated load of 100 kg
Finishing works or Craftsmanship
