Delta Plus Fall Arrester ABS
- RS Stock No.:
- 121-943
- Mfr. Part No.:
- AN10015T
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-943
- Mfr. Part No.:
- AN10015T
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fall Arrester | |
| Weight Capacity | 150kg | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 15m | |
| Standards/Approvals | EN360 RFU 11.062 | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fall Arrester | ||
Weight Capacity 150kg | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 15m | ||
Standards/Approvals EN360 RFU 11.062 | ||
Case Material ABS | ||
- COO (Country of Origin):
- FR
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and use for distances of up to 10 metres.
Certification above the maximum rated load of 100 kg
Finishing works or Craftsmanship
