Schneider Electric White 1 Gang Cover Plate TPE Cover Plate
- RS Stock No.:
- 358-329
- Mfr. Part No.:
- MTN5250-6035
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$38.59
(exc. GST)
$42.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.59 | - |
| 10 + | $35.51 | 7% |
*price indicative
- RS Stock No.:
- 358-329
- Mfr. Part No.:
- MTN5250-6035
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 71mm | |
| Finish | White | |
| Height | 71mm | |
| Standards/Approvals | RoHS, REACH | |
| Range | Merten | |
| For Use With | Rotary Dimmer | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 71mm | ||
Finish White | ||
Height 71mm | ||
Standards/Approvals RoHS, REACH | ||
Range Merten | ||
For Use With Rotary Dimmer | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, from the Merten System M range, comes with a rotary knob and is finished in a clean and timeless lotus white colour. This design combines functionality with a sleek appearance, making it a versatile addition to any interior. The rotary knob ensures easy operation, while the lotus white finish complements a variety of décor styles.
Made of thermoplastic
Fixed by clips
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
