Siemens White 5 Gang TPE Faceplate & Mounting Plate

Subtotal (1 unit)*

$56.66

(exc. GST)

$62.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.66

*price indicative

RS Stock No.:
211-0245
Mfr. Part No.:
5TG2555-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Number of Gangs

5

Colour

White

Material

TPE

Width

80mm

Mount Type

Flush

Finish

Gloss

Screwed/Screwless

Screwless

Range

DELTA

Standards/Approvals

VDE, CE, EAC

Height

364mm

Fixing Standard

No

COO (Country of Origin):
DE
The Siemens delta line frame it has IP20 protection class. It is made up of thermoplastic material. It has 5 fold. It has Electrical white colour

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy