Camozzi Series U7 24 V dc Solenoid Valve Coil

Subtotal (1 unit)*

$27.56

(exc. GST)

$30.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.56

*price indicative

RS Stock No.:
217-248
Mfr. Part No.:
U77
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Supply Voltage

24 V dc

For Use With

Solenoids

Series

U7

COO (Country of Origin):
IT
The Camozzi Solenoids can be replaced on all other Series A solenoid valves or pilots allowing to change the valve functioning from unstable functioning system which is spring return to stable functioning system which is with latching. The stable functioning has the following advantages with an impulse of about 20 ms after which the valve always remains in the controlled position the valve remains in the controlled position that is opened or closed even if there is no power. The impulse control system facilitates the utilization with electronic circuits.

Manual Override Type of Solenoid Valve Coil is Bistable and standard
Actuation of Solenoid Valve Coil is Double solenoid
Number of ways position is 5/3 CO
Encapsulating material solenoid dimension is PET/22x22
Ports of Solenoid Valve Coil is G1/8

Related links