Legrand White 2 Gang Polycarbonate Faceplate & Mounting Plate

Subtotal (1 box of 10 units)*

$168.94

(exc. GST)

$185.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$16.894$168.94

*price indicative

RS Stock No.:
194-6601
Mfr. Part No.:
078822L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

2

Product Type

Faceplate & Mounting Plate

Colour

White

Material

Polycarbonate

Width

153mm

Depth

8.5mm

Finish

Polygloss

Standards/Approvals

No

Range

MosaicTM

For Use With

2 x 2 Vertical Modules

Series

MOSAIC

COO (Country of Origin):
FR
Clips onto supports Cat.Nos 0 802 52/57 or 2 x 0 802 51

White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy