Eaton Grey Metal Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2,510.72

(exc. GST)

$2,761.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,510.72-
5 - 9$2,460.511%
10 +$2,385.194%

*price indicative

RS Stock No.:
124-851
Mfr. Part No.:
178063 XTMP2IX16WM-H550W1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Width

977mm

Standards/Approvals

RoHS

Height

583mm

COO (Country of Origin):
CZ
The Eaton mounting kit for 2x IZMX16, withdrawable units provides a convenient solution for organizing your electrical components. this kit is made of durable steel plate, ensuring longevity and reliability in your setup. The product complies with RoHS standards, making it environmentally friendly and safe for use. Suitable for enclosure building and boasting a max load capacity of 0kg, this kit is a practical choice for your electrical needs.

Durable steel plate construction for long-lasting performance

RoHS compliant for environmentally friendly use

Suitable for enclosure building with dimensions of 977mm x 583mm x 808mm

Max load capacity of 0kg for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy