Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-266
- Mfr. Part No.:
- 180500 XMN44F06C-55-XMV
- Brand:
- Eaton
Subtotal (1 unit)*
$1,009.05
(exc. GST)
$1,109.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.05 |
*price indicative
- RS Stock No.:
- 127-266
- Mfr. Part No.:
- 180500 XMN44F06C-55-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Depth | 120mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Depth 120mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate for NZM4, 4p, fixed with mechanical interlock, with a width of 600mm and IP55 protection rating in grey color. It is suitable for enclosure building with a width of 600mm and height of 2000mm.
Fixed with mechanical interlock for added safety
IP55 protection rating for durability in harsh environments
Suitable for enclosure building with specific width and height dimensions
Made from steel with powder coating for long-lasting performance
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
