Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-054
- Mfr. Part No.:
- 171660 XME3806M
- Brand:
- Eaton
Subtotal (1 unit)*
$407.41
(exc. GST)
$448.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.41 |
*price indicative
- RS Stock No.:
- 123-054
- Mfr. Part No.:
- 171660 XME3806M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 489mm | |
| Mount Type | Screw | |
| Depth | 8mm | |
| Height | 947mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 489mm | ||
Mount Type Screw | ||
Depth 8mm | ||
Height 947mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable energy distribution system that ensures efficient power distribution. With a product weight of 7.486 kilograms and dimensions of 947x489 millimetres, this galvanized steel mounting plate is designed for durability and longevity in electrical installations. The product complies with RoHS standards and is globally marketable, making it a versatile solution for various applications. Whether for residential or commercial use, The Eaton switchgear delivers high performance and reliability.
Durable galvanized steel construction for long-lasting performance
Complies with RoHS standards for environmental responsibility
Global market availability for versatile applications
Designed for energy distribution systems in residential and commercia
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
