Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$2,136.50

(exc. GST)

$2,350.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,136.50

*price indicative

RS Stock No.:
127-299
Mfr. Part No.:
180520 XM2N44W10C-55-XR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

2

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1m

Depth

170mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical needs. With a product weight of 22 kilograms, it offers RoHS conformity and is globally marketable. The steel material with powder coating ensures durability and longevity, ma

Suitable for enclosure building width of 1000mm and height of 2000mm

Product Length/Depth of 170 millimeters and height of 640 millimeters

Easy to install and maintain making it ideal for LV switchgear applications

Part of the xEnergy Main product family offering reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy