Eaton Grey 1 Gang Faceplate & Mounting Plate

Get a bulk buy discount

Add 5 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$29.93

(exc. GST)

$32.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.93-
5 - 9$29.33$3.00
10 +$28.43$15.00

*price indicative

RS Stock No.:
125-085
Mfr. Part No.:
178958 TS2-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Colour

Grey

Width

250mm

Mount Type

Flush

Depth

11.5mm

Standards/Approvals

RoHS conform

Height

160mm

Range

xComfort

Series

KLV

For Use With

Spare parts, Replacement mounting Rails, KLV distribution board

COO (Country of Origin):
CZ
The Eaton replacement mounting rail frame is designed for flush-mounting compact distribution boards in hollow walls. With a product weight of 0.34 kilograms and dimensions of 11.5mm x 160mm x 250mm, it offers a sturdy and reliable solution for housing electrical components. The Eaton xComfort KLV mounting rail is a spare part for the KLV distribution board, ensuring easy maintenance and repairs for your electrical setup.

Spare part for KLV distribution board

RoHS compliant for environmental safety

Easy installation in hollow-wall setups

Durable construction for long-lasting use

Compatible with xComfort KLV accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy